Texas Instruments TLC374CDG4

Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CDG4.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages18 years ago

Farnell

Upverter

Newark

Mouser

CAD Models

Download Texas Instruments TLC374CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.915
Stock
98,798
200,885
200,885
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
6.5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTLC339IDR
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 3V 16V 5mV@ 10V 5pA@ 5V SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC3704CD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC374CDG4 provided by its distributors.

Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Comparator Quad ±8V/16V 14-Pin SOIC Tube
COMPARATOR QUAD, SMD, SOIC14, 374; Type de comparateur: Différentiel; Nombre de comparateurs: 4 Comparateurs; Temps de réponse: 200ns; Gamme de tension d'alimentation: 3V à 16V; Type de boîtier de comparateur: SOIC; Nombre de
COMPARATOR QUAD, SMD, SOIC14, 374; Comparator Type:Differential; No. of Comparators:4 Comparators; Response Time:200ns; Supply Voltage Range:3V to 16V; Comparator Case Style:SOIC; No. of Pins:14Pins; IC Output Type:CMOS, MOS, Open Collector / Drain, TTL; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifier Case Style:SOIC; Base Number:374; No. of Comparators:4; No.Comparators:4; Operating Temperature Range:-55°C to +125°C; Output Compatibility:CMOS, MOS, TTL; Supply Current:300µA; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC374CDG4 .