STMicroelectronics TS3704CDT

Micropower quad CMOS voltage comparator, 7µA, 16V, -40, 0 to 125, 70°C, SO-14, Tape and Reel
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3704CDT.

Newark

Datasheet11 pages21 years ago

Factory Futures

HQonline

DigiKey

Future Electronics

Inventory History

3 month trend:
-40.50%

CAD Models

Download STMicroelectronics TS3704CDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.503
Stock
2,430,501
732,340
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Input Offset Voltage (Vos)
6.5 mV
6.5 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
92 dB
92 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS334IDT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SO-14, Tape and Reel
STMicroelectronicsTS334IYDT
STMicroelectronics Comparator SOIC SMD Dual/Single Supply 4-Channel
STMicroelectronicsTSX3704IDT
Micropower quad CMOS comparator, push pull output, 5µA, 16V, -40 to 125°C, SO-14, Tape and Reel
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics TS3704CDT provided by its distributors.

Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronics SCT
IC COMP QUAD CMOS MCRPWR 14SOIC / Comparator Quad ±8V/16V 14-Pin SOIC T/R
TS3704 Series 16 V 600 pA Micropower Quad CMOS Voltage Comparator - SOIC-14
Quad CMOS Voltage Comparator, 1.35V-16V, 25uA, 1.2us, SOIC
Tape & Reel (TR) TS3704 CMOS Push-Pull 0.0006muA comparator circuit 1pA 1.2mus 8.75mm 5mV
Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14
Micropower quad CMOS voltage comparator

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3704CDT.