Texas Instruments TLC339IDR

Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC339IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Farnell

HQonline

Newark

Mouser

Inventory History

3 month trend:
-4.24%

CAD Models

Download Texas Instruments TLC339IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 1.062
$ 1.062
Stock
807,285
860,379
860,379
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
84 dB
84 dB
84 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC339CD
Analogue Comparator, Quad, Micropower, 4, 1 S, 3V To 16V, Soic, 14 Rohs Compliant: Yes
Texas InstrumentsTLC3704CDR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC339CDR
CMOS Op Amp, Open Drain, 20μA, 1μs, 6mA, 4-Ch, 3V-16V, 5mV@10V, 5pA@5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments TLC339IDR provided by its distributors.

Op Amp 20μA 1μs CMOS Open Drain 6mA 4-Ch 3V 16V 5mV@10V 5pA@5V SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
Quad, Micropower, LinCMOS™ Comparator 14-SOIC
Comparator, 4 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO14
Comparator Quad 16V 14-Pin SOIC T/R
5mV 5pA 4 SOP-14 Comparators ROHS
IC COMPARATOR 4 GEN PUR 14SOIC
Comparators Quad Differential
IC, VOLTAGE COMPARATOR; Comparator Type:Low Power; No. of Comparators:4; Response Time:1µs; IC Output Type:CMOS, MOS, TTL; Output Compatibility:MOS; Supply Current:44µA; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Output Type:TTL / MOS / CMOS; Package / Case:14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC339IDR.