Texas Instruments TLC374CD

Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
$ 0.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC374CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments TLC374CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 0.71
Stock
108,248,203
779,294
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC3704CDR
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC374CDR
Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Texas InstrumentsTLC339CDR
CMOS Op Amp, Open Drain, 20μA, 1μs, 6mA, 4-Ch, 3V-16V, 5mV@10V, 5pA@5V, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
STMicroelectronicsTS3704CDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of Texas Instruments TLC374CD provided by its distributors.

Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC 0 to 70
Comparator Ic Comparator Type:Differenti; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: No |TEXAS INSTRUMENTS TLC374CD
LinCMOS QUADRUPLE DIFFERENTIAL COMPARATORS | IC QUAD DIFF COMP 14-SOIC
DC DC Cntrlr Single-OUT Step Up 1.5V to 5.5V Input 6-Pin SOT-23
Comparator, 4 Func, 5000uV Offset-Max, 650ns Response Time, CMOS, PDSO14
Comparator Quad ±8V/16V 14-Pin SOIC Tube
150μA 200ns CMOS,MOS,Open Drain,TTL 6mA 4 3V 18V 5mV@ 5V 5pA@ 5V Differential SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.