Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM339DR2G

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM339DR2G.

Newark

Datasheet12 pages19 years ago

Upverter

IHS

Augswan

element14 APAC

Inventory History

3 month trend:
-17.38%

CAD Models

Download onsemi LM339DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.15
$ 0.15
Stock
4,375,507
1,614,599
1,614,599
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiLM339DR2
Quad Single Supply Comparators | IC COMP QUAD SGL SUPPLY 14SOIC
onsemiLM339D
Comparator Quad ±18V/36V 14-Pin SOIC N Tube
onsemiLM339DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels
Texas InstrumentsLM239DR
500μA 85dB 6mA 4 2V ±15V,30V 5mV@ 30V 250nA@ 5V SOIC-14 SMD mount,glue mount 1.75mm(height)
Texas InstrumentsLM339D
Amplifier, Comparator; Quad Differential Comparator; 36 V; 36 V; SOIC; 0 degC

Descriptions

Descriptions of onsemi LM339DR2G provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Comparator, Quad, Single Supply
Cut Tape (CT) LM339 CMOS Open-Collector TTL e3 comparator circuit 250nA 1.3mus 8.75mm 9V
onsemi Comparators, SOICencapsulation, surface mount, double/Single power supply, 4passageway
Comparator Quad ±18V/36V 14-Pin SOIC N T/R
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
ON SEMICONDUCTOR - LM339DR2G - Analogue Comparator, Rail to Rail, General Purpose, 4 Comparators, 1.3 µs, 3V to 36V, SOIC, 14 Pins
Comparator Type:General Purpose; Response Time / Propogation Delay:1.3µs; Supply Voltage Range:3V to 36V; IC Case / Package:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:- RoHS Compliant: Yes
Comparator Type = General Purpose / Output Type = Open Collector / Output Type = TTL / Output Type = CMOS / Channels = 4 / Input Offset Voltage Max. mV = 5 / Response Time us = 1.3 / Supply Current mA = 1 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 8.75 / Width mm = 4 / Height mm = 1.75 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339DR2G.