onsemi LM339DG

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
$ 0.198
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM339DG.

Upverter

Datasheet12 pages19 years ago
Datasheet12 pages15 years ago

IHS

Augswan

Newark

element14 APAC

CAD Models

Download onsemi LM339DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.147
$ 0.147
Stock
831,399
14,720,794
14,720,794
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiLM339DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DR2G
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM239DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
Texas InstrumentsLP2901DRE4
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339DR
Texas Instruments Comparator, SOIC Package, SMD, Dual/Single Supply, 4 Channels

Descriptions

Descriptions of onsemi LM339DG provided by its distributors.

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
LM339DG QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 5 - 28 V 14-PIN SOIC
SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
ON SEMICONDUCTOR LM339DG Analogue Comparator, Quad, General Purpose, 4, 1.3 s, 3V to 36V, SOIC, 14 Pins
Comparator Quad ±18V/36V 14-Pin SOIC N Tube
Comparator, Quad, Single Supply
RoHS Compliant GULL WING BIPOLAR Lead Free General Purpose Comparator 0C~70C 1W 106.02dB 9V
Op Amp, Diff, CMOS, Open Collector, TTL, 2mA, 1.3μs, 16mA, 4-Ch, 3V, ±18V, 36V, 5mV@5V, 250nA@5V, SOIC-14, SMD, 1.75mm H
These comparators are designed for use in level detection low-level sensing and memory applications in consumer automotive and industrial electronic applications.
COMPARATOR QUAD, SMD, SOIC14, 339; Comparator Type: General Purpose; No. of Comparators: 4 Comparators; Response Time: 1.3µs; Supply Voltage Range: 3V to 36V; Comparator Case Style: SOIC; No. of Pins: 14Pins; IC Output Type: CM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339DG.