Texas Instruments TB5R1D

5-V quad PECL receiver with –1.1 to +7.1-V common mode range 16-SOIC -40 to 85
$ 16.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5R1D.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Farnell

Mouser

Newark

Augswan

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments TB5R1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.381
$ 5.828
Stock
110,960
80,426
Authorized Distributors
5
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
-
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TM/NOPB
RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesLTC489ISW#PBF
Quad Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesMAX3185CWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 230kbps 4000ns 12.8mm

Descriptions

Descriptions of Texas Instruments TB5R1D provided by its distributors.

5-V quad PECL receiver with –1.1 to +7.1-V common mode range 16-SOIC -40 to 85
Line Driver IC; No. of Receivers:4; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Supply Voltage:5V; Input Type:PECL; Output Type:TTL ;RoHS Compliant: Yes
IC, QUAD DIFF RCVR HS 16-SOIC; No. of Drivers:4; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:5; Device Type:Differential; Interface:PECL; Interface Type:PECL; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.