Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS34C86TM/NOPB

RS-422/RS-423 Line Receiver, 5.5V, Nsoic; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS34C86TM/NOPB.

Newark

Datasheet13 pages12 years ago

Texas Instruments

element14

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments DS34C86TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26C32ATM
EAR99 DS26C32 Tube RS422RS423 interface driver 5V 25A 547.485991mg 5V
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)

Descriptions

Descriptions of Texas Instruments DS34C86TM/NOPB provided by its distributors.

RS-422/RS-423 LINE RECEIVER, 5.5V, NSOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Line Receiver IC; Total Delay Time:19ns; Supply Current:16mA; Output Current Max:25mA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:16-NSOIC; No. of Pins:16 ;RoHS Compliant: Yes
IC, RS-422/RS-423 LINE RX, 5.5V, NSOIC16; IC, RS-422/RS-423 LINE RX, 5.5V, NSOIC16; Device Type:Differential Line Receiver; IC Interface Type:RS422, RS423; No. of Drivers:4; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; MSL:MSL 1 - Unlimited
The DS34C86T is a quad differential line receiver designed to meet the RS-422, RS-423, and Federal Standards 1020 and 1030 for balanced and unbalanced digital data transmission, while retaining the low power characteristics of CMOS. The DS34C86T has an input sensitivity of 200 mV over the common mode input voltage range of +-7V. Hysteresis is provided to improve noise margin and discourage output instability for slowly changing input waveforms. The DS34C86T features internal pull-up and pull-down resistors which prevent output oscillation on unused channels. Separate enable pins allow independent control of receiver pairs. The TR I-STATE(R) outputs have 6 mA source and sink capability. The DS34C86T is pin compatible with the DS3486.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS34C86TM/NOPB .
  • DS34C86TMNOPB