Analog Devices MAX3185CWP

Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W
$ 1.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3185CWP.

DigiKey

Datasheet8 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3185CWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 4.68
$ 4.68
Stock
227,919
370,385
370,385
Authorized Distributors
1
4
4
Case/Package
SOIC
-
-
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
3
-
-
Number of Receivers
5
-
-
Data Rate
230 kbps
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsDS14185WM
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W Rail
Analog DevicesMAX1489EESD
TOTEM-POLE INVERTED SMD/SMT Non-RoHS Compliant Receiver -40C~85C 5V 120Kbps 4mus
Texas InstrumentsDS14C89AM/NOPB
IC, RS-232 RECEIVER, 5.5V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver, RS-232, 16-Pin, SOIC N, Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Analog DevicesADM1181AARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX3185CWP provided by its distributors.

Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W
IC TRANSCEIVER FULL 3/5 20SOIC / ±15kV ESD-Protected, EMC-Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated