Texas Instruments TB5R1LD

Quad Line Receiver, PDSO16, Rohs Compliant, Plastic, SOIC-16
$ 5.828

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB5R1LD.

iiiC

Datasheet16 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.828
$ 16.381
Stock
80,426
120,110
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
4
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS90C032TM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS26C32ATMX/NOPB
DIFF LINE RECEIVER, RS422/423, SOIC-16; Available until stocks are exhausted
Analog DevicesMAX1489EESD
Non-RoHS Compliant Receiver Surface Mount Obsolete Receiver -40C~85C 120Kbps 1.11V
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
Analog DevicesMAX3093EESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TB5R1LD provided by its distributors.

QUAD LINE RECEIVER, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16
Quad Receiver 16-Pin SOIC Tube
IC QUAD DIFF PECL RCVR 16-SOIC
HIGH SPEED DIFFERENTIAL RECEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.