Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1406CWE+

Triple Transmitter/Receiver RS-232 16-Pin SOIC W
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1406CWE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-4.30%

CAD Models

Download Analog Devices MAX1406CWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADM232AARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube / IC TX/RX DUAL RS-232 5V 16SOIC
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC N Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesMAX232ECWE+T
MAX232 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SOIC-16W
Analog DevicesMAX232ACWE+T
MAX232 Series 116 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of Analog Devices MAX1406CWE+ provided by its distributors.

Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Avnet Japan
±15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
RS232 TXRX, 230KBPS, 5.5V, WSOIC-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:3Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:WSOIC; No.
Rs232 Txrx, 230Kbps, 5.5V, Wsoic-16; Ic Type:Rs232 Transceiver; No. Of Receivers:3Receivers; No. Of Transmitters:3; Communication Mode:-; Data Rate Max:230Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1406CWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated