Texas Instruments DS90C032TM/NOPB

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
$ 2.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90C032TM/NOPB.

TME

Datasheet18 pages12 years ago

Texas Instruments

element14

Newark

Farnell

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments DS90C032TM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.299
$ 3.463
$ 3.463
Stock
13,417,668
291,516
291,516
Authorized Distributors
5
4
4
Interface
LVDS
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
11 mA
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDS90C032BTM/NOPB
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032BTM
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Texas InstrumentsDS90C032BTMX
LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Analog DevicesMAX1406CWE+
Triple Transmitter/Receiver RS-232 16-Pin SOIC W
Analog DevicesMAX1489EESD
TOTEM-POLE INVERTED SMD/SMT Non-RoHS Compliant Receiver -40C~85C 5V 120Kbps 4mus
Analog DevicesMAX3185CWP
Triple Transmitter Quint Receiver RS-232 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments DS90C032TM/NOPB provided by its distributors.

LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Lvds Quad Cmos Diff Line Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90C032TM/NOPB.
Texas Instruments LVDS Receiver, 4 Drivers, 155Mbps, TTL Output, 16-Pin
LINE RECEIVER, DIFFERENTIAL; .5 V (MIN.); SOP; SURFACE MOUNT; 0.8 V (MAX.)
Line Receiver 4RX 16-Pin SOIC N Rail
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16
LVDS QUAD CMOS DIFF LINE RCVR <AZ
LVDS Receivers SOP-16 LVDS ICs ROHS
LINE RECEIVER, QUAD, 155.5MBPS, SMD; Device Type:Differential Receiver; Interface Type:LVDS; Propagation Delay:3.48ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Data Rate:155.5Mbps; Interface Type:LVDS; No. of Receivers:4; Output Current Max:100mA; Package / Case:NSOIC; Supply Current:10mA; Supply Voltage Max:5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90C032TM/NOPB .
  • DS90C032TM/NOPB.
  • DS90C032TMNOPB