Texas Instruments SNJ54LS163AW

Ls Series Syn Positive Edge Triggered 4-BIT Up Binary Counter CDFP16
$ 34.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS163AW.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet25 pages16 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments SNJ54LS163AW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.266
$ 1.406
$ 1.406
Stock
2,281
29,738
29,738
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
16
-
-
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
-
-
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
35 ns
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALS163BN
Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Texas InstrumentsCD74HCT161E
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16

Descriptions

Descriptions of Texas Instruments SNJ54LS163AW provided by its distributors.

LS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER CDFP16
Synchronous 4-Bit Counters 16-CFP -55 to 125
Counter Single 4-Bit Sync Binary UP 16-Pin CFPAK Tube
35ns 1 4.5V 5.5V Counter LS CFPAK 2.03mm
SYNCHRONOUS 4-BIT COUNTERS 16-CF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.