Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HCT163D,653

Presettable synchronous 4-bit binary counter; synchronous reset
$ 0.414
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT163D,653.

SHENGYU ELECTRONICS

Datasheet23 pages13 years ago

IHS

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.414
$ 0.478
Stock
543,411
534,163
Authorized Distributors
4
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
17 MHz
17 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT161D,653
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
Nexperia74HC163D,653
Counter, Presettable Binary, Synchronous, 74HC, 55 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC161D,653
Counter, Presettable Binary, Synchronous, 74HC, 48 MHz, Max Count 15, 2 V to 6 V, 16 Pins, SOIC
STMicroelectronicsM74HC161RM13TR
Synchronous Binary Counter With Async. Clear
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14

Descriptions

Descriptions of Nexperia 74HCT163D,653 provided by its distributors.

Presettable synchronous 4-bit binary counter; synchronous reset
Counter, Presettable Binary, Synchronous, 74HCT, 50 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin SO T/R
4.5V-5.5V SO-16 SMD, Adhesive Mount 10mm × 4mm × 1.45mm
IC SYNC 4BIT BINARY COUNT 16SOIC
NEXPERIA 74HCT163D - BINARY COUN
Counter, Sync Binary, 50Mhz, Soic-16; Logic Family/Base Number:74Hct163; Counter Type:Presettable Binary, Synchronous; Clock Frequency:50Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:4.5V; Rohs Compliant: Yes |Nexperia 74HCT163D,653

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT163D 653
  • 74HCT163D653