Texas Instruments CD74HCT161E

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
$ 0.631
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT161E.

element14 APAC

Datasheet20 pages11 years ago
Datasheet21 pages12 years ago

Texas Instruments

Newark

HQonline

Farnell

Inventory History

3 month trend:
+3.47%

CAD Models

Download Texas Instruments CD74HCT161E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.646
Stock
12,882,915
100,456
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
30 MHz
30 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT161E.

Related Parts

Texas InstrumentsSN74F161AN
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Texas InstrumentsCD74ACT161E
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
DUAL Positive Edge Asynchronous Synchronous Binary Counter IC 50pF -40C~85C 125MHz 5V
Texas InstrumentsSN74LS161AN
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HCT161E provided by its distributors.

High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-PDIP -55 to 125
IC BINARY COUNTER 4-BIT 16DIP Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
HIGH-SPEED CMOS LOGIC PRESETTABLE COUNTER Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
LOGIC, 4BIT BINARY COUNTER, 16DIP; Famille Logique/ Numéro de base: 74HCT161; Type de compteur: Binaire préréglable; Fréquence, horloge: 30MHz; Comptage max: 16; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s);
LOGIC, 4BIT BINARY COUNTER, 16DIP; Logic Family / Base Number:74HCT161; Counter Type:Presettable Binary; Clock Frequency:30MHz; Count Maximum:16; Logic Case Style:DIP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74161; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74161; Logic IC Base Number:74161; Logic IC Function:Presettable Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT161E .
  • CD74HCT161E..