Texas Instruments 54LS163AFMQB

Counter Single 4-Bit Sync Binary UP 16-Pin CPACK
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54LS163AFMQB.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.406
$ 26.89
$ 26.89
Stock
29,738
34,148
34,148
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments 54LS163AFMQB provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin CPACK
Positive Edge 4.5V~5.5V 4 1 25MHz - Counters / Dividers ROHS
IC BINARY COUNTER 4BIT 16CFLTPK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.