Texas Instruments SN74ALS163BN

Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS163BN.

Newark

Datasheet26 pages12 years ago
Datasheet26 pages14 years ago
Datasheet23 pages26 years ago
Datasheet27 pages13 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments SN74ALS163BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 17.15
$ 17.15
Stock
335,187
107,806
107,806
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
-
-
Reset
Synchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
40 MHz
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS163BN.

Related Parts

Texas InstrumentsCD74HCT163E
High Speed CMOS Logic 4-Bit Binary Counter with Synchronous eset 16-PDIP -55 to 125
Texas InstrumentsSN74F163AN
Synchronous 4-Bit Binary Counter 16-PDIP 0 to 70
Texas InstrumentsCD74ACT163E
Synchronous Presettable Binary Counters with Synchronous eset 16-PDIP -55 to 125
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
DUAL Positive Edge Synchronous Not Qualified Binary Counter IC -40C~85C 140MHz 5V 7.62mm
NXP SemiconductorsN74F161AN,602
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74ALS163BN provided by its distributors.

Binary Counter, ALS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin PDIP Tube
Positive Edge 4.5V~5.5V 4 1 40MHz PDIP-16 Counters / Dividers ROHS
Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70
TEXAS INSTRUMENTS SN74ALS163BN LOGIC, 4BIT SYNC BINARY COUNTR, 16DIP
4 BIT BINARY COUNTER, SYNCHRONOUS, DIP-16
4.5V 5.5V PDIP-16 Through hole mounting 5.08mm(height)
IC 4BIT SYNC BINARY COUNTR 16DIP
LOGIC, 4BIT SYNC BINARY COUNTR, 16DIP; Logic Family / Base Number: 74ALS163; Counter Type: Binary, Synchronous; Clock Frequency: 40MHz; Count Maximum: 16; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Su
Logic - Counters 4-Bit Synch Binary

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS163 BN
  • SN74ALS163BN .