onsemi MC74ACT161DG

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
$ 0.44
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT161DG.

IHS

Datasheet13 pages11 years ago

onsemi

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+35.46%

CAD Models

Download onsemi MC74ACT161DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 26.53
$ 26.53
Stock
490,355
415,635
415,635
Authorized Distributors
5
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74F161ADR
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Texas InstrumentsSN74F161AD
Synchronous 4-Bit Binary Counter 16-SOIC 0 to 70
Counters and Frequency Divider Binary Counter 1 Element 4 Bits 5V 16-SOIC T/R
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOP-16 SMD mount 5.3mm(width)
Texas InstrumentsCD74ACT161M
Synchronous Presettable Binary Counters with Asynchronous eset 16-SOIC -55 to 125
onsemi74F161ASC
Synchronous Presettable Binary Counter | IC BINARY COUNTER SYNC 16SOIC

Descriptions

Descriptions of onsemi MC74ACT161DG provided by its distributors.

MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Rail
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
onsemi counter, Binary, surface mount installation, ACT
IC COUNTER SYNC BINARY 16-PIN SOIC SMD
Positive Edge 4.5V~5.5V 4 1 125MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
COUNTER, SYNC PRESETTABLE BINARY, SOIC16; Logic Family / Base Number: 74ACT161; Counter Type: Presettable Binary, Synchronous; Clock Frequency: 125MHz; Count Maximum: 15; Logic Case Styl; Available until stocks are exhausted
The MC74AC161/74ACT161 and MC74AC163/74ACT163 are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The MC74AC161/74ACT161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. The MC74AC163/ 74ACT163 has a Synchronous Reset input that overrides counting and parallel loading and allows the outputs to be simultaneously reset on the rising edge of the clock.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT161DG.