Texas Instruments SN74S1051D

12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
$ 2.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S1051D.

element14 APAC

Datasheet17 pages11 years ago

Texas Instruments

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S1051D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 2.325
$ 2.325
Stock
314,381
213,431
213,431
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
750 mV
-
-
Max Supply Voltage
1.3 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S1051D.

Related Parts

Texas InstrumentsSN74S1050D
IC12-BIT BUS TERM ARRAY 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Texas InstrumentsSN74S1053DW
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
Texas InstrumentsSN74S1052DW
IC 16-BIT BUS TERM ARRAY20-SOIC / Rectifier Diode Schottky 7V 0.17A 16ns 20-Pin SOIC Tube
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16

Descriptions

Descriptions of Texas Instruments SN74S1051D provided by its distributors.

12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Rectifier Diode Schottky 7V 0.17A 16ns 16-Pin SOIC Tube
IC 12-BIT BUS TERM ARRAY16-SOIC
DIODE ARR SCHOTT 7V 50MA 16SOIC
DIODE ARRAY SCHOTTKY 7V 16SOIC
IC, SM, LOGIC, 74S, SCHOTTKY DIODE
Ic, Sm, Logic, 74S, Schottky Diode; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:-; Supply Voltage Max:1.3V; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74S1051D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S1051D .
  • SN74S1051D.