Texas Instruments SN74S1053DW

16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S1053DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S1053DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.75
$ 2.359
$ 2.359
Stock
109,486
520,878
520,878
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
750 mV
-
-
Max Supply Voltage
1.3 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S1053DW.

Related Parts

Texas InstrumentsCD74AC573M
8¦ÌA 3ns 1 1.5V 5.5V 24mA D-Type Transparent Latch AC 1 24mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6B595DWRG4
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC T/R
Texas InstrumentsTPIC6595DW
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel Automotive 20-Pin SOIC Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SOIC W T/R
24mA 2V~3.6V 24mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Low Voltage Bidirectional Transceiver with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74S1053DW provided by its distributors.

16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
LOGIC, 16BIT BUS TERM ARRAY, 20SOIC; Type de logique: Réseau de terminaisons de bus à diode de barrière de Schottky; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 750mV; Tensio
LOGIC, 16BIT BUS TERM ARRAY, 20SOIC; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:750mV; Supply Voltage Max:1.3V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741053; Logic IC Base Number:741053; Logic IC Function:16bit Schottky Barrier Diode Bus Termination Array; No. of Channels:16Channels; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:750mV to 1.3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S1053DW .