onsemi MC74HC595ADG

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595ADG.

IHS

Datasheet15 pages5 years ago

Augswan

Master Electronics

Upverter

Farnell

Inventory History

3 month trend:
-6.99%

CAD Models

Download onsemi MC74HC595ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.212
$ 0.212
Stock
1,697,836
6,421,181
6,421,181
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
210 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC74HC595ADG provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
CMOS LOGIC, 8-BIT SHIFT REGISTER WITH LATCHED 3-STATE OUTPUTS, SOIC-16, PB-FREE
74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - SOIC-16
Shift Register HC Serial/Serial-to-Parallel Tri-State 1Ch 2Ch 2V 6V 225ns 6MHz SOIC-16 SMD 1.75mm H
IC 74HC595A 8-bit Shift Register 3-State CMOS 16-pin SOIC
Registers; MC74HC595ADG; ON SEMICONDUCTOR; 16; Shift Register; 6 V; 2 V
ON SEMICONDUCTOR - MC74HC595ADG - Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC
IC, 74HC CMOS, SMD, 74HC595, SOIC16; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. o

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC595ADG.