Texas Instruments SN74S1052DW

IC 16-BIT BUS TERM ARRAY20-SOIC / Rectifier Diode Schottky 7V 0.17A 16ns 20-Pin SOIC Tube
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S1052DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.496
$ 2.261
Stock
287,951
238,787
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
750 mV
-
Max Supply Voltage
1.2 V
-

Related Parts

Texas InstrumentsSN74S1050D
IC12-BIT BUS TERM ARRAY 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
IC TRNSLTR UNIDIRECTIONAL 20SOIC / 8-Bit Dual-Supply Non- Inverting Level Translator
Texas InstrumentsSN74F1056D
IC ARRAY BUS-TERM 8BIT 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - SOIC-20
Texas InstrumentsCD74AC573M
Octal Transparent Non-Inverting Latches with 3-State Outputs 20-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74S1052DW provided by its distributors.

IC 16-BIT BUS TERM ARRAY20-SOIC / Rectifier Diode Schottky 7V 0.17A 16ns 20-Pin SOIC Tube
16-Bit Schottky Barrier Diode Bus-Termination Array 20-SOIC 0 to 70
Specialty Logic IC; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:0.95V to 1.2V; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Logic Family:S; No. of Bits:16; Package/Case:20-SOIC ;RoHS Compliant: Yes
LOGIC, 6-BIT BUS TERM ARRAY 20SOIC; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:750mV to 1.2V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:741052; Logic IC Family:S; Logic IC Function:16bit Schottky Barrier Diode Bus Termination Array; Package / Case:SOIC; Supply Voltage Max:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.