Texas Instruments SN74S1050D

IC12-BIT BUS TERM ARRAY 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
$ 2.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S1050D.

Farnell

Datasheet9 pages15 years ago

Texas Instruments

element14 APAC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S1050D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S1050D.

Related Parts

Texas InstrumentsSN74S1051D
12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Texas InstrumentsSN74S1052DW
IC 16-BIT BUS TERM ARRAY20-SOIC / Rectifier Diode Schottky 7V 0.17A 16ns 20-Pin SOIC Tube
Texas InstrumentsSN74F1056D
IC ARRAY BUS-TERM 8BIT 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16

Descriptions

Descriptions of Texas Instruments SN74S1050D provided by its distributors.

IC12-BIT BUS TERM ARRAY 16-SOIC / Schottky Barrier Diode Bus-Termination Array IC 16-SOIC
Rectifier Diode Schottky 7V 0.17A 16ns 16-Pin SOIC Tube
IC SCHOTT BARR DIOD 12BIT 16SOIC
Diode Termination Array, 12-Line, 100ohm, TTL, PDSO16
LOGIC, 12BIT BUS TERM ARRAY, 16SOIC
LOGIC, 12BIT BUS TERM ARRAY, 16SOIC; Logic Type:Schottky Barrier Diode Bus Termination Array; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:750mV to 1.2V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:741050; Logic IC Family:S; Logic IC Function:12bit Schottky Barrier Diode Bus Termination Array; No. of Channels:12; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.