Texas Instruments SN74S1051DR

12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
$ 2.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S1051DR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-10.64%

CAD Models

Download Texas Instruments SN74S1051DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.325
$ 2.5
$ 2.5
Stock
213,431
314,381
314,381
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
750 mV
750 mV
Max Supply Voltage
-
1.3 V
1.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S1051DR.

Related Parts

MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Texas InstrumentsSN74LVC138ADR
3-Line To 8-Line decoder/Demultiplexer 16-SOIC -40 to 85
Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsSN74LV165ADR
28ns 1 8 2V 5.5V Parallel or Serial to Serial,Shift Register LV SOIC-16 1.75mm

Descriptions

Descriptions of Texas Instruments SN74S1051DR provided by its distributors.

12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Rectifier Diode Schottky 7V 0.17A 16ns 16-Pin SOIC T/R
Logic - Bus Termination Arrays and Networks 12bit Schottky Array
IC 12-BIT BUS TERM ARRAY16-SOIC
12 BIT BUS TERMINATION ARRAY, SOIC-16, FULL REEL
DIODE ARR SCHOTT 7V 50MA 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.