Texas Instruments SN74LVC8T245DBQR

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC8T245DBQR.

element14 APAC

Datasheet34 pages11 years ago

Texas Instruments

Farnell

Newark

Augswan

Inventory History

3 month trend:
-87.98%

CAD Models

Download Texas Instruments SN74LVC8T245DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.861
Stock
355,030
113,934
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
1
Propagation Delay
32.2 ns
4.2 ns
Data Rate
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVCH8T245DBR
IC BUS TRANSCVR 8BIT 24SSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
Texas InstrumentsSN74LVCH8T245DBQR
8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP
Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC8T245DBQR provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
15¦ÌA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA SSOP-24 , 1.75mm
e4 ACTIVE (Last Updated: 4days ago) 74LVC8T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 32.2ns 1.8V 129.500622mg -32mA
IC, 8BIT BUS TRANSCEIVER, SSOP-24; NO. O; IC, 8BIT BUS TRANSCEIVER, SSOP-24; No. of Inputs:8; Output Current:50mA; Propagation Delay:4.3ns; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:24; Logic Type:Bus Transceiver; Family Type:LVC
Transceiver, Non-Invert, Ssop-24; Logic Family/Base Number:74Lvc8T245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:24Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC8T245DBQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC8T245DBQR .
  • SN74LVC8T245DBQR.