Texas Instruments SN74LVCH8T245DBQR

8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH8T245DBQR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages17 years ago

Arrow Electronics

CAD Models

Download Texas Instruments SN74LVCH8T245DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.705
Stock
39,337
330,102
330,102
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
-
8
8
Propagation Delay
23.8 ns
32.2 ns
32.2 ns
Data Rate
-
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
15 µA
15 µA

Related Parts

Texas InstrumentsSN74LVC8T245DBR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC8T245DBQR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC8T245DBRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVCH8T245DBQR provided by its distributors.

8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SSOP -40 to 85
IC TRANSLATION TXRX 5.5V 24SSOP / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-SSOP
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
Voltage Level Translator 24-Pin SSOP T/R
IC TRANSLATION TXRX 5.5V 24SSOP
LVCH8T245 PACKAGE ADDITIONS <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.