Nexperia 74LVC4245ADB,112

Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC4245ADB,112.

TME

Datasheet18 pages16 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC4245ADB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.913
$ 0.913
Stock
491,405
1,281,991
1,281,991
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
6.5 ns
6.7 ns
6.7 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
80 µA
80 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC4245ADBR
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC4245ADBR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVCC3245ADBR
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SSOP -40 to 85

Descriptions

Descriptions of Nexperia 74LVC4245ADB,112 provided by its distributors.

Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP
Octal dual supply translating transceiver; 3-state
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Nexperia LVC Bus Transceiver, Non-Inverting, 24-Pin, 8-Bit
Voltage Level Translator 24-Pin SSOP Tube
IC TRANSLTR BIDIRECTIONAL 24SSOP
NEXPERIA 74LVC4245ADB - BUS TRAN
IC,逻辑,八双电源转换三态收 发器,74LVC4245AD
RS APAC
1.5V~5.5V Tri-StateUnidirectional Voltage Level Translators 1.5V~3.6V -40¡Í~+125¡Í Bi-Directional Voltage Levels 1 8 SSOP-24 Translators / Level Shifters ROHS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC4245ADB,112"
  • 74LVC4245ADB 112
  • 74LVC4245ADB 112.
  • 74LVC4245ADB112