Descriptions of Texas Instruments SN74LVC4245ADBR provided by its distributors.
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SSOP -40 to 85
SSOP-24-208mil Buffers, Drivers, Receivers, Transceivers ROHS
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
Level Translators; SN74LVC4245ADBR; TEXAS INSTRUMENTS; 2.7 V; 5.5 V; 8; 24
e4 ACTIVE (Last Updated: 6days ago) 74LVC4245 3V & 5V level shifter translator 9.8ns 5V 172.39345mg -24mA
Texas Instruments LVC Bus Transceiver, Non-Inverting, 24-Pin, 8-Bit
8-Bit Bidirectional Translator, 5.5V, CMOS, SSOP
SSOP-24-208mil Buffer/Driver/Transceiver ROHS
NON INVERTING BUS TRANSCEIVER SSOP-24, FULL REEL
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
OCTAL BUS TRANS, 3.3V TO 5V LEV SHIFTER<AZ
IC TRANSLTR BIDIRECTIONAL 24SSOP
IC BUS TRANSCEIVER 8BIT 24SSOP
Ic, Transceiver, 8Bit, 24Ssop; Logic Family/Base Number:74Lvc424; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Ssop; No. Of Pins:24Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC4245ADBR