Texas Instruments SN74LVCH8T245DBR

IC BUS TRANSCVR 8BIT 24SSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH8T245DBR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Jameco

Inventory History

3 month trend:
+61.83%

CAD Models

Download Texas Instruments SN74LVCH8T245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 0.68
$ 0.68
Stock
300,294
536,253
536,253
Authorized Distributors
4
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
23.8 ns
32.2 ns
32.2 ns
Data Rate
-
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH8T245DBR.

Related Parts

Texas InstrumentsSN74LVC8T245DBR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC8T245DBQR
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Texas InstrumentsSN74LVC8T245DBRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
e4 74LVC4245 74LVC Tape & Reel (TR) level shifter translator 11.5ns 5V 220.105698mg -24mA
Transceiver, Translating, Non Inverting, 74LVC4245, 1 Element, 1.5 V to 5.5 V, 24 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVCH8T245DBR provided by its distributors.

IC BUS TRANSCVR 8BIT 24SSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
20¦ÌA 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA SSOP-24 , 2mm
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-SSOP -40 to 85
Translation - Voltage Levels 8B Dual Supply Bus Transceiver
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
74LVCH8T245 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVCH logic driver 32mA 32mA 32.2ns 2mm 1.8V
Lvch8T245 Db Setup; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH8T245DBR
LVC/LCX/Z SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO24
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURAB<AZ
IC TRANSLATION TXRX 5.5V 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.