Texas Instruments 74LVC8T245DBQRG4

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC8T245DBQRG4.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago

Newark

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments 74LVC8T245DBQRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.861
$ 0.632
Stock
111,552
355,030
Authorized Distributors
1
3
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
8
Propagation Delay
4.2 ns
32.2 ns
Data Rate
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC8T245DBQRG4.

Descriptions

Descriptions of Texas Instruments 74LVC8T245DBQRG4 provided by its distributors.

8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R
e4 ACTIVE (Last Updated: 1week ago) 74LVC8T245 74LVC level shifter translator 4.2ns 1.8V 129.500622mg -32mA
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
IC, 8BIT BUS TRANSCEIVER, SSOP-24, FULL REEL
Translation - Voltage Levels 8B Dual-Sply Bus Trans
IC SSOP-24, OCTAL TRANCIEVER, 74LVC8T245
IC TRANSLATION TXRX 5.5V 24SSOP
IC TRNSLTR BIDIRECTIONAL 24SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.