Texas Instruments SN74LVC2G06QDCKRQ1

Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet8 pages20 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

LCSC

iiiC

Inventory History

3 month trend:
-20.48%

CAD Models

Download Texas Instruments SN74LVC2G06QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.087
$ 0.087
Stock
635,741
1,981,708
1,981,708
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G06QDCKRQ1.

Related Parts

Texas Instruments74LVC2GU04DCKRG4
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74LVC2G06QDCKRQ1 provided by its distributors.

Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125
10¦ÌA 2 2 2 1.65V 5.5V 32mA Inverter CMOS SC-70-6 , 2mm*1.25mm*900¦Ìm
Buffer/Driver 2-CH Inverting Open Drain CMOS Automotive 6-Pin SC-70 T/R
Buffer Inverter 74LVC2G06 EAR99 Automotive AEC-Q100 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
IC DAC 10-BIT QUAD I2C 10-MSOP
IC INVERTER OD 2CH 2-INP SC70-6
IC INVERTER DUAL 1INPUT SC70-6
Buffers & Line Drivers 10-BIT FET BUS SWITCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.