Texas Instruments 74LVC2GU04DCKRG4

2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2GU04DCKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet16 pages12 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-9.17%

CAD Models

Download Texas Instruments 74LVC2GU04DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.035
$ 0.035
Stock
463,308
1,296,114
1,296,114
Authorized Distributors
1
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3 ns
7 ns
7 ns
Low Level Output Current
32 mA
6 mA
6 mA
High Level Output Current
-32 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC2GU04DCKRG4.

Related Parts

Texas InstrumentsSN74LVC2G06DCKR
Buffer/Driver 2-CH Inverting Open Drain 6-Pin SC-70 T/R
Texas InstrumentsSN74LVC2G06QDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125
Texas InstrumentsSN74LVC2G06DCKRG4
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Descriptions

Descriptions of Texas Instruments 74LVC2GU04DCKRG4 provided by its distributors.

2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Inverter 2-Element CMOS 6-Pin SC-70 T/R
1.65V 5.5V SC-70-6 SMD mount 2mm*1.25mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.