Texas Instruments SN74AUC2G04DCKR

74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G04DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet15 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments SN74AUC2G04DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G04DCKR.

Related Parts

Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Texas InstrumentsSN74LVC2G06QDCKRQ1
Automotive 2-ch, 1.65-V to 5.5-V inverters with open-drain outputs 6-SC70 -40 to 125
Texas InstrumentsSN74LVC2G04DCKRG4
Buffer Inverter 74LVC2G04 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
7WZU04 EAR99 7WZU Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 8mA 8mA 5.5V
7WZU04 EAR99 7WZU Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.1mm 8mA 8mA 5V

Descriptions

Descriptions of Texas Instruments SN74AUC2G04DCKR provided by its distributors.

74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V
LOGIC, 74AUC2G, INVERTER, SC70-5; Famille Logique/ Numéro de base: 74AUC2G04; Type de logique: Inverseur; Courant, sortie: 9mA; Nombre d'entrées: 1; Tension, alimentation min.: 800mV; Tension, alimentation max..: 2.7V; Type de
LOGIC, 74AUC2G, INVERTER, SC70-5; Logic Family / Base Number:74AUC2G04; Logic Type:Inverter; Output Current:9mA; No. of Inputs:1; Supply Voltage Min:800mV; Supply Voltage Max:2.7V; Logic Case Style:SC-70; No. of Pins:6Pins; Logic IC Family:74AUC; Logic IC Base Number:742G04; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic IC Base Number:7404; Logic IC Function:Dual Inverter Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:800mV to 2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC2G04DCKR .