Texas Instruments SN74LVC1G18DCKR

DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G18DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages1 year ago
Datasheet21 pages13 years ago
Datasheet20 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Farnell

Newark

HQonline

Inventory History

3 month trend:
+30.81%

CAD Models

Download Texas Instruments SN74LVC1G18DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.04
$ 0.04
Stock
1,124,206
1,042,251
1,042,251
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
Demultiplexer
Demultiplexer
Demultiplexer
Number of Inputs
1
1
1
Number of Outputs
2
2
2
Number of Circuits
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G18DCKR.

Related Parts

Texas Instruments74LVC1GU04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Texas Instruments74LVC1G240DCKRG4
74LVC1G240 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 10ns 1.1mm 1.8V
Texas Instruments74LVC1G240DCKRE4
74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Inverting 7SZ10 EAR99 7SZ logic gate circuit 7.5ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G18DCKR provided by its distributors.

DEMUX/DECODER, LVC/LCX/Z Series, 1-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO6
One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SC70 -40 to 125
MUX/DEMUX, SINGLE, 1 CH, SC-70-6; Logic Family / Base Number: -; Logic Type: Demultiplexer; No. of Channels: 1Channels; Line Configuration: 1: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 6Pins; Logic IC Family: 74LVC; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Ratio: 1: 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G18DCKR .