Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G240DCKRE4

74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G240DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Inventory History

3 month trend:
+158%

CAD Models

Download Texas Instruments 74LVC1G240DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.104
$ 0.104
Stock
173,294
987,048
987,048
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G240DCKRE4.

Related Parts

Texas InstrumentsSN74LVC1G126DCKR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1GU04DCKR
74LVC1GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.5ns @ 5V 50pF 1.1mm 32mA 32mA 3.3V
Texas InstrumentsSN74LVC1G04DCKR
IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
5ns@ 5V,50pF 1 1 1 1.65V 5.5V 16mA Inverter LCX 16mA SMD mount 2mm*1.25mm*1.1mm

Descriptions

Descriptions of Texas Instruments 74LVC1G240DCKRE4 provided by its distributors.

74LVC1G240 Tape & Reel (TR) Not Qualified 74LVC logic driver 32mA 32mA 10ns 1.1mm 1.8V
10¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Inverting 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.