Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL17SZ14DFT2G

NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ14DFT2G.

IHS

Datasheet13 pages3 years ago

JRH Electronics

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
-34.62%

CAD Models

Download onsemi NL17SZ14DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.032
$ 0.032
Stock
5,547,070
1,042,761
1,042,761
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6.2 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
NL17SZU Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
Texas InstrumentsSN74AHC1GU04DCKR
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G04QDCKRQ1
Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NL17SZ14DFT2G provided by its distributors.

NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
Single Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SC-88A T/R
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 17SZ14
NL17SZ14DFT2G SCHMITT TRIGGER INVERTER, 1.65 - 5.5 V, 5-PIN SOT-353
Logic Ic, Inverter, Single, 1Inputs; |Onsemi NL17SZ14DFT2G.
The NL17SZ14 MiniGate is a single Inverter with Schmitt operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
IC, INVERTER, SCHMITT TRIGGER, SMD; Logic Family / Base Number: -; Logic Type: Inverter Schmitt Trigger; Output Current: 32mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ14DFT2G.