Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G240DCKRG4

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G240DCKRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet22 pages11 years ago
Datasheet22 pages12 years ago
Datasheet21 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments 74LVC1G240DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.105
$ 0.105
Stock
772,288
1,650,051
1,650,051
Authorized Distributors
1
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.5 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G240DCKRG4.

Related Parts

Texas InstrumentsSN74LVC1G126DCKR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1GU04DCKR
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G04DCKR
IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
5ns@ 5V,50pF 1 1 1 1.65V 5.5V 16mA Inverter LCX 16mA SMD mount 2mm*1.25mm*1.1mm

Descriptions

Descriptions of Texas Instruments 74LVC1G240DCKRG4 provided by its distributors.

Buffer/Line Driver 1-CH Inverting 3-ST CMOS 5-Pin SC-70 T/R
SC-70-5 Buffer/Driver/Transceiver ROHS
10μA Antiphase Tristate 1 1 1 1 1.65V 5.5V 32mA Buffer,Inverting Single ended 32mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.