Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1GU04DCKRG4

Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1GU04DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages12 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.11%

CAD Models

Download Texas Instruments 74LVC1GU04DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.054
$ 0.054
Stock
822,669
1,472,969
1,472,969
Authorized Distributors
1
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3 ns
6.5 ns
6.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1GU04DCKRG4.

Related Parts

Texas InstrumentsSN74LVC1G06DCKRG4
SINGLE INVERTER BUFFER/DRIVER WITH OPEN-DRAIN OUTPUT | IC BUFFER INVERT 5.5V SC70-5
Texas InstrumentsSN74LVC1G04DCKR
IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R
Texas InstrumentsSN74LVC1G04DCKRG4
Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments 74LVC1GU04DCKRG4 provided by its distributors.

Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Ic,Logic Gate,Inverter,Lcx/Lvc-Cmos,Tssop,5Pin,Plastic
Inverters Single Inverter Gate

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.