Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL17SZ04DFT2G

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ04DFT2G.

IHS

Datasheet13 pages3 years ago

Upverter

Master Electronics

onsemi

TME

Inventory History

3 month trend:
+25.01%

CAD Models

Download onsemi NL17SZ04DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.04
$ 0.04
Stock
7,221,249
3,749,341
3,749,341
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Inverter
Inverting
Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.2 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
200 µA
200 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
NL17SZU Series 5.5 V Surface Mount Single Unbuffered Inverter - SOT-353
74VHC Series 2 to 5.5 V 20 mA Surface Mount Single Inverter - SOT353-5
Texas InstrumentsSN74AHCT1G126DCKR
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R

Descriptions

Descriptions of onsemi NL17SZ04DFT2G provided by its distributors.

NL17SZ04 Series 1.65 to 5.5 V Surface Mount Single Inverter - SC-70-5
Logic Ic, Inverter, Single, 1Inputs; |Onsemi NL17SZ04DFT2G.
The NL17SZ04 MiniGate is a single Inverter operating from 1.65-5.5 V available in either the very popular SC70/SC88a/SOT-353 pacakge or the tiny 1.6 X 1.6 X .6 mm SOT553 package.
INVERTER, SINGLE, 1 I/P, SOT-353-5; Logic Family / Base Number: -; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-353; No. of Pins: 5Pins; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ04DFT2G.