Texas Instruments SN74LV163AD

IC 4BIT SYNC BINRY COUNTR 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
$ 0.502
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV163AD.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74LV163AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.159
$ 0.159
Stock
260,648
262,304
262,304
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
160 MHz
160 MHz
160 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV163AD.

Related Parts

MC74AC163DR2G 4-STAGE BINARY COUNTER, UP COUNTER, 2 - 6 V, 16-PIN SOIC
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 2007 3.9mm 2/5.5V
Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
Texas InstrumentsSN74HC163DR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74LV161ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 60000000Hz 3.3/5V

Descriptions

Descriptions of Texas Instruments SN74LV163AD provided by its distributors.

IC 4BIT SYNC BINRY COUNTR 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Tube Active e4 74LV163 divider circuit 27.5ns 3.91mm 3.3V 0.02mA
Positive Edge 2V~5.5V 4 1 90MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
Counter ICs 4-Bit Synch Binary Counter
SN74LV163A 4-BIT SYNCHRONOUS BIN
LOGIC, 4BIT SYNC BINRY COUNTR, 16SOIC; Counter Type:Binary; Clock Frequency:160MHz; Count Maximum:15; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clock Frequency Max:210MHz; Count Max:16; Counter Measuring Functions:Synchronous Binary Counter; Logic Function Number:74163; Logic IC Base Number:74163; Logic IC Family:LV; Logic IC Function:4bit Synchronous Binary Counter; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.