Texas Instruments SN74HC163D

Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
$ 0.593
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163D.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.85%

CAD Models

Download Texas Instruments SN74HC163D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.195
$ 0.195
Stock
323,003
488,283
488,283
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163D.

Related Parts

Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
Texas InstrumentsSN74HC161DR
Cut Tape (CT) Active e4 74HC161 logic counter 275ns 3.91mm 5V 0.0052A
Texas InstrumentsSN74HC161DRE4
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Binary Counter AC, 12.5ns, 9ns, 1, 1, 2V, 6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
12.5ns,9ns 1 1 2V 6V Binary Counter 74AC SOEIAJ-16 SMD mount,glue mount 5.45mm(width)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC163D provided by its distributors.

Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
IC 4-BIT BINARY COUNTER 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Counter Single 4-Bit Synchronous Binary UP 16-Pin SOIC Tube
TEXAS INSTRUMENTS SN74HC163DLOGIC, 4BIT BINARY COUNTER, 16SOIC
Logic, 4Bit Binary Counter, 16Soic; Logic Family/Base Number:74Hc163; Counter Type:Binary, Synchronous; Clock Frequency:44Mhz; Count Maximum:16; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC163D
LOGIC, 4BIT BINARY COUNTER, 16SOIC; Famille Logique/ Numéro de base: 74HC163; Type de compteur: Binaire, synchrone; Fréquence, horloge: 44MHz; Comptage max: 16; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s);

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC163D .