onsemi 74VHC161MX

Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 2007 3.9mm 2/5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC161MX.

Fairchild Semiconductor

Datasheet11 pages19 years ago
Technical Drawing1 page19 years ago

Farnell

onsemi

element14 APAC

Augswan

CAD Models

Download onsemi 74VHC161MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.175
Stock
376,561
391,169
391,169
Authorized Distributors
0
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
85 MHz
220 MHz
220 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

Texas InstrumentsSN74LV161AD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Texas InstrumentsSN74LV161ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74LV163ADR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
Binary Counter AC, 12.5ns, 9ns, 1, 1, 2V, 6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H

Descriptions

Descriptions of onsemi 74VHC161MX provided by its distributors.

Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 2007 3.9mm 2/5.5V
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
4-Bit Binary Counter with Asynchronous Clear
Binary Counter, AHC/VHC/H/U/V Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Counter Shift Registers 4-Bit Binary Counter
Positive Edge 2V~5.5V 4 1 125MHz SOP-16 Counters / Dividers ROHS
IC COUNTER BINARY 4BIT SOIC-16 SMD
VHC/VHCT CMOS Logic 4-Bit Binary Counter
BINARY COUNTER, AHC/VHC/H/U/V SE
IC, 74LVHC, SMD; Counter Type:Binary; Clock Frequency:185MHz; Count Maximum:15; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Clock Frequency Max:185MHz; Count Max:16; Counter Measuring Functions:Binary Counter; Frequency:185MHz; Logic Function Number:74161; Logic IC Base Number:74; Logic IC Family:VHC; Logic IC Function:4bit Binary Counter with Asynchronous Clear; No. of Bits:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD
The VHC161 is an advanced high-speed CMOS device fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC161 is a high-speed synchronous modulo-16 binary counter. This device is synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multistage counters. The VHC161 has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd