Texas Instruments SN74LV163ADR

Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV163ADR.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Augswan

Newark

Sierra IC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN74LV163ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.156
$ 0.156
Stock
247,515
294,899
294,899
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
160 MHz
220 MHz
220 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV163ADR.

Related Parts

MC74AC163DR2G 4-STAGE BINARY COUNTER, UP COUNTER, 2 - 6 V, 16-PIN SOIC
Texas InstrumentsSN74LV161ADR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74LV161AD
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
74AC Series 6 V SMT Synchronous Presettable Binary Counter - SOIC-16
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 60000000Hz 3.3/5V

Descriptions

Descriptions of Texas Instruments SN74LV163ADR provided by its distributors.

Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Binary Counter, LV/LV-A/LVX/H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
4BIT SYNCHRONOUS BINARY | IC 4-BIT SYNC BIN CNTR 16-SOIC
Positive Edge 2V~5.5V 4 1 90MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
Logic - Counters 4-Bit Synch Binary
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.