What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV161ADR

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV161ADR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-13.36%

CAD Models

Download Texas Instruments SN74LV161ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.502
$ 0.502
Stock
45,286,092
282,754,295
282,754,295
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
220 MHz
160 MHz
160 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV161ADR.

Related Parts

Texas InstrumentsSN74LV163ADR
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74LV163AD
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74HC161D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
GULL WING DUAL Positive Edge Synchronous Binary Counter IC 50pF -40C~85C 60000000Hz 3.3/5V
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LV161ADR provided by its distributors.

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16, FULL REEL
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Cut Tape (CT) Discontinued e4 74LV161 divider circuit 27.5ns 3.91mm 3.3V 0.02mA
2V 5.5V SOIC-16 SMD mount,glue mount 1.5mm(height)
Counter ICs 4-Bit Synch Binary
IC SYNCH BINARY COUNTERS 16-SOIC
SN74LV161A 4-BIT SYNCHRONOUS BIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.