Texas Instruments SN74HC163DR

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC163DR.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-12.86%

CAD Models

Download Texas Instruments SN74HC163DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.255
$ 0.255
Stock
463,321
492,547
492,547
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Synchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
44 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC163DR.

Related Parts

Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC
Texas InstrumentsSN74HC161DR
Counter Single 4-Bit Sync Binary Up 16-Pin SOIC T/R
Texas InstrumentsSN74HC161DRE4
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Binary Counter AC, 12.5ns, 9ns, 1, 1, 2V, 6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
12.5ns,9ns 1 1 2V 6V Binary Counter 74AC SOEIAJ-16 SMD mount,glue mount 5.45mm(width)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC163DR provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
4-Bit Synchronous Binary Counter, 44MHz, 5V, SOIC
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Level Shifter, 2V-6V, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Counter ICs 4-Bit Synchronous Binary Counters
IC COUNTER 4BIT SYNC BIN 16-SOIC
Positive Edge 2V~6V 4 1 36MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
SN74HC163 4-BIT SYNCHRONOUS BINA
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74 HC 163 DR