Texas Instruments SN74CB3Q3306ADCUR

3.3-V, 1: 1 (SPST), 2-channel FET bus switch (active low) 8-VSSOP -40 to 85
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3306ADCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-61.45%

CAD Models

Download Texas Instruments SN74CB3Q3306ADCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.355
$ 0.306
Stock
1,369,442
420,636
Authorized Distributors
4
0
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3306ADCUR.

Related Parts

Texas Instruments74CB3Q3305DCURG4
3.3-V, 1:1 (SPST), 2-channel FET bus switch (active high) 8-VSSOP -40 to 85
Texas InstrumentsTS3A4741DGKR
3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-VSSOP -40 to 85
Texas InstrumentsTS3A4742DGKR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-VSSOP -40 to 85
Voltage Level 9.2ns,11.8ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8

Descriptions

Descriptions of Texas Instruments SN74CB3Q3306ADCUR provided by its distributors.

3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-VSSOP -40 to 85
2.3V~3.6V VSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
e4 74CB3Q3306 1x 1:1 74CB multiplexer circuit 500MHz 9Ohm 200ps 2.5V
IC DUAL FET BUS SWITCH SN74CB3Q3306ADCUR VSSOP-8 REEL (ROHS)
6.5ns 2 2 2 2.3V 3.6V 64mA -64mA VSSOP-8 900¦Ìm
Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R
Signal Switch/Codec/Multiplexer
CB3Q/3VH/3C/2B SERIES DUAL 1-BIT DRIVER TRUE OUTPUT PDSO8
2 BIT FET BUS SWITCH, VSSOP-8, FULL REEL
Logic - Signal Switches 22-BIT VOLTAGE CLAMP
SN74CB3Q3306A DUAL FET 2.5-V/3.3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.