Nexperia 74AUP2G08DC,125

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G08DC,125.

IHS

Datasheet18 pages2 years ago
Datasheet21 pages16 years ago
Datasheet24 pages11 years ago

Newark

NXP Semiconductors

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+367%

CAD Models

Download Nexperia 74AUP2G08DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP2G240DCUR
4.7ns 2 2 2 2 800mV 3.6V 4mA Buffer,Inverting AUP 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsSN74AUP2G02DCUR
6.2ns@ 3.3V,30pF 2 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 900¦Ìm
Texas InstrumentsSN74AUP2G08DCUR
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125
7.1ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA XOR (Exclusive OR) AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA OR Gate AUP 4mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA NOR Gate AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm

Descriptions

Descriptions of Nexperia 74AUP2G08DC,125 provided by its distributors.

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
AND 74AUP2G08 e4 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 0.5mm 4mA 4mA 3.6V
IC GATE AND 2CH 2-INP 8VSSOP / AND Gate IC 2 Channel 8-VSSOP
AND GATE, DUAL, 2 I/P, VSSOP-8; Logic Family / Base Number: 74AUP2G08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: 74AUP; Logic IC Base Number: 74x2G08; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AUP2G08DC,125"
  • 74AUP2G08DC 125
  • 74AUP2G08DC125