Texas Instruments TS3A4741DGKR

3.3V, 1: 1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-VSSOP -40 to 85
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A4741DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages19 years ago

Newark

Mouser

HQonline

Farnell

Inventory History

3 month trend:
-12.45%

CAD Models

Download Texas Instruments TS3A4741DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A4741DGKR.

Related Parts

Texas InstrumentsTS3A4742DGKR
3.3V, 1:1 (SPST), 2-channel, analog switch, active low, 0.9Ω Ron, 1.8V logic 8-VSSOP -40 to 85
Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TS3A4741DGKR provided by its distributors.

3.3V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron, 1.8V logic 8-VSSOP -40 to 85
SWITCH, DUAL, SPST, 3.6V, 1.5OHM, 8MSOP; Nombre de voies: 2Canal(aux); Type de commutation analogique: SPST; Résistance, Ron, max..: 0.9ohm; Gamme de tension d'alimentation: 1.6V à 3.6V; Boîtier commutateur analogique: MSOP;
SWITCH, DUAL, SPST, 3.6V, 1.5OHM, 8MSOP; No. of Channels:2Channels; Analogue Switch Type:SPST; On State Resistance Max:0.9ohm; Supply Voltage Range:1.6V to 3.6V; Analogue Switch Case:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Analogue Switch Case Style:MSOP; Bandwidth:125MHz; Operating Temperature Range:-40°C to +85°C; Turn Off Time:4ns; Turn On Time:5ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS3A4741DGKR .