Nexperia 74AVC2T45DC,125

Voltage Level 9.2ns, 11.8ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AVC2T45DC,125.

Nexperia

Datasheet29 pages8 years ago

IHS

Augswan

NXP Semiconductors

TME

Inventory History

3 month trend:
+19.05%

CAD Models

Download Nexperia 74AVC2T45DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.299
$ 0.299
Stock
892,107
554,882
554,882
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
2
Propagation Delay
9.9 ns
2.4 ns
2.4 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
6 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
800 mV
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
23 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

e4 74AVCH2T45 74AVCH Tape & Reel (TR) level shifter translator 19.6ns 1.1V 0.5mm -12mA
Transceiver, Translating, Bidirectional, 74LVCH2T45, 1 Element, 1.2 V to 5.5 V, 8 Pins, VSSOP
PCA9306 Series 5.5V Dual Bidirectional I2C-bus & SMBus Voltage-Level Translator
Texas InstrumentsLSF0102DCUR
Dual bidirectional multivoltage level translator 8-VSSOP -40 to 125
Dual supply single buffer and single buffer with open-drain

Descriptions

Descriptions of Nexperia 74AVC2T45DC,125 provided by its distributors.

Voltage Level 9.2ns,11.8ns , 1 2 800mV 3.6V 500Mbps 800mV~3.6V 800mV~3.6V VSSOP-8 , 850¦Ìm
e4 74AVC2T45 74AVC Tape & Reel (TR) level shifter translator 2.4ns 1.1V 0.5mm -12mA
74AVC Series 3.6 V 3-State Dual Surface Mount Transceiver - VSSOP-8
TRANSCEIVER, BIDIR TRANSLATOR, VSSOP-8; Logic Family / Base Number: 74AVC2T245; Logic Device Type: Transceiver, Translating; Logic Case Style: VSSOP; No. of Pins: 8Pins; Supply Voltage Min: 800mV; Supply Voltage Max: 3.6V; Logic IC Family: 74AVC; Logic IC Base Number: 742T245; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AVC2T45DC 125
  • 74AVC2T45DC,125.
  • 74AVC2T45DC-125
  • 74AVC2T45DC125