Texas Instruments 74CB3Q3306ADCURG4

3.3-V, 1: 1 (SPST), 2-channel FET bus switch (active low) 8-VSSOP -40 to 85
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CB3Q3306ADCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages20 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+10.01%

CAD Models

Download Texas Instruments 74CB3Q3306ADCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.306
$ 0.355
Stock
420,636
1,369,442
Authorized Distributors
0
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CB3Q3306ADCURG4.

Descriptions

Descriptions of Texas Instruments 74CB3Q3306ADCURG4 provided by its distributors.

3.3-V, 1:1 (SPST), 2-channel FET bus switch (active low) 8-VSSOP -40 to 85
74CB3Q3306 1x 1:1 74CB Tape & Reel (TR) decoder circuit 500MHz 9Ohm 200ps 2.3V~3.6V
VSSOP-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Dual FET Bus Switch 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch
Bus Switch 2-Element CMOS 2-IN 8-Pin VSSOP T/R
0.2ns 2.3V 3.6V VSSOP-8 2.3mm*2mm*850¦Ìm
Signal Switch/Codec/Multiplexer
Logic - Signal Switches Dual FET 2.5V/3.3V Lo-Vltg
IC, 2BIT FET BUS SWITCH, VSSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.